- RS Stock No.:
- 174-7713
- Mfr. Part No.:
- CCB2S1/06
- Manufacturer:
- CAMDENBOSS
13 In stock for delivery within 2 working days
Added
Price Each
€39.89
(exc. VAT)
€49.06
(inc. VAT)
Units | Per unit |
1 + | €39.89 |
- RS Stock No.:
- 174-7713
- Mfr. Part No.:
- CCB2S1/06
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CamCirc Fixed Socket Flat, 103 Size, 6 Pole
6 Poles
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Panel mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.2A |
Series | CamCirc CCB2 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 6P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |