- RS Stock No.:
- 174-7742
- Mfr. Part No.:
- CCV2C/AJ
- Manufacturer:
- CAMDENBOSS
14 In stock for delivery within 2 working days
Added
Price Each
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Units | Per unit |
1 + | €10.01 |
- RS Stock No.:
- 174-7742
- Mfr. Part No.:
- CCV2C/AJ
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CamCirc Cable Clamp Set, E31 Type, 103 Size, Shielded, 5.7-6.2mm
Cable clamp set
Size 104
5.7-6.2mm
Shielded
Size 104
5.7-6.2mm
Shielded
Specifications
Attribute | Value |
---|---|
Housing Material | Brass |
IP Rating | IP68 |
Series | CCV2C |