Login / Register to access your benefits
Recently searched

    CAMDENBOSS Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, CamCirc CCA1 Series

    Bulk discount available

    Subtotal (1 unit)*

    €34.58

    (exc. VAT)

    €42.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 44 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€34.58
    5 - 9€32.85
    10 +€31.12

    *price indicative

    RS Stock No.:
    174-7764
    Mfr. Part No.:
    CCA1P1/A05
    Manufacturer:
    CAMDENBOSS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CAMDENBOSS

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    5.2A

    Series

    CamCirc CCA1

    Body Orientation

    Straight

    Voltage Rating

    160.0 V

    Mating Type

    Push-Pull

    Housing Material

    Brass

    Pole Format

    5P

    Contact Plating

    Gold

    Maximum Operating Temperature

    +60°C

    Contact Material

    Brass

    Related links