- RS Stock No.:
- 174-7867
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€18.53
(exc. VAT)
€22.79
(inc. VAT)
Units | Per unit |
1 + | €18.53 |
- RS Stock No.:
- 174-7867
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12, 5 pole, 90°, female self wire connector
Knurled and hexagonal combination nut ensures secure connection
Wide cable sealing range – 2.5 mm to 8.0 mm
Wide termination range - 0.14 to 1.5 mm²
Wide cable sealing range – 2.5 mm to 8.0 mm
Wide termination range - 0.14 to 1.5 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Right Angle |
Voltage Rating | 60 V ac/dc |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |