Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
- RS Stock No.:
- 174-8575
- Mfr. Part No.:
- 850-002-203RSS4
- Manufacturer:
- Norcomp
Temporarily out of stock - back order for despatch 22-10-2024, delivery within 2 working days
Added
Price Each (In a Tray of 100)
€5.322
(exc. VAT)
€6.546
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | €5.322 | €532.20 |
*price indicative |
- RS Stock No.:
- 174-8575
- Mfr. Part No.:
- 850-002-203RSS4
- Manufacturer:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | M5 |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Series Number | 850 |
- RS Stock No.:
- 174-8575
- Mfr. Part No.:
- 850-002-203RSS4
- Manufacturer:
- Norcomp