- RS Stock No.:
- 174-8592
- Mfr. Part No.:
- 854-004-103RLS4
- Manufacturer:
- Norcomp
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 100)
€4.431
(exc. VAT)
€5.45
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | €4.431 | €443.10 |
*price indicative |
- RS Stock No.:
- 174-8592
- Mfr. Part No.:
- 854-004-103RLS4
- Manufacturer:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M8 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Series Number | 854 |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 174-8592
- Mfr. Part No.:
- 854-004-103RLS4
- Manufacturer:
- Norcomp