Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
- RS Stock No.:
- 174-8745
- Mfr. Part No.:
- 851-004-203R004
- Manufacturer:
- Norcomp
81 In stock for delivery within 2 working days
Added
Price Each
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Units | Per unit |
1 + | €9.61 |
- RS Stock No.:
- 174-8745
- Mfr. Part No.:
- 851-004-203R004
- Manufacturer:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | M5 |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series Number | 851 |
Contact Material | Bronze |