- RS Stock No.:
- 174-8817
- Mfr. Part No.:
- 861-005-113R004
- Manufacturer:
- Norcomp
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Units | Per unit |
1 + | €10.18 |
- RS Stock No.:
- 174-8817
- Mfr. Part No.:
- 861-005-113R004
- Manufacturer:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 861 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |