- RS Stock No.:
- 174-9291
- Mfr. Part No.:
- BD-08BMMA-QL8MP0
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9291
- Mfr. Part No.:
- BD-08BMMA-QL8MP0
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Circular Connector
The Amphenol BD series is an 8-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 1.6KVAC, 300VAC/VDC and a current rating of 5A. It has gold plated copper alloy contacts. This connector is used in industrial automation.
Features and Benefits
• Standard connector size
• Crimp termination method
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Water resistant
• Crimp termination method
• Operating temperature ranges between -40°C and 105°C
• Straight body orientation
• Water resistant
Certifications
• IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | X-Lok |
Voltage Rating | 1.6 kV , 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |