Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 10 Contacts, Front Mount, Plug, Male, IP68, X-Lok Series

    Subtotal (1 unit)**

    €8.35

    (exc. VAT)

    €10.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€8.35

    **price indicative

    RS Stock No.:
    174-9512
    Mfr. Part No.:
    CD-10PMMS-QC8001
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    10

    Mounting Type

    Front Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    5.0A

    Series

    X-Lok

    Body Orientation

    Straight

    Voltage Rating

    300.0 V

    Mating Type

    X-Lok

    Housing Material

    Nylon

    Pole Format

    10P

    Contact Plating

    Gold

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +90°C

    Contact Material

    Copper

    Related links