- RS Stock No.:
- 178-6237
- Mfr. Part No.:
- 0272 12
- Manufacturer:
- Lumberg
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 40)
€5.466
(exc. VAT)
€6.723
(inc. VAT)
Units | Per unit | Per Box* |
40 + | €5.466 | €218.64 |
*price indicative |
- RS Stock No.:
- 178-6237
- Mfr. Part No.:
- 0272 12
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock chassis socket, size 20, straight version, with plastic housing, solder terminals and protecting cap
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 500 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 12P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Series Number | 0272 |
Contact Material | Bronze |