Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
- RS Stock No.:
- 178-6478
- Mfr. Part No.:
- 0260 04
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02-12-2024, delivery within 2 working days
Price Each
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €8.69 |
10 - 19 | €7.99 |
20 + | €7.26 |
- RS Stock No.:
- 178-6478
- Mfr. Part No.:
- 0260 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 12, straight version, with plastic housing and solder terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 0260 |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |