Lumberg Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series
- RS Stock No.:
- 178-6492
- Mfr. Part No.:
- 0270 08
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02-12-2024, delivery within 2 working days
Price Each
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €11.63 |
10 - 19 | €10.73 |
20 + | €9.69 |
- RS Stock No.:
- 178-6492
- Mfr. Part No.:
- 0270 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock chassis socket, size 12, straight version, with plastic housing, solder terminals and protecting cap
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 3.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 0270 |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |