Lumberg Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 02 Series
- RS Stock No.:
- 178-6498
- Mfr. Part No.:
- 0262 04
- Manufacturer:
- Lumberg
22 In stock for delivery within 2 working days
Price Each
€12.70
(exc. VAT)
€15.62
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €12.70 |
10 - 19 | €11.70 |
20 + | €10.58 |
- RS Stock No.:
- 178-6498
- Mfr. Part No.:
- 0262 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock socket, size 20, straight version, with plastic housing and solder terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 500.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Series Number | 0262 |