Lumberg Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, 02 Series
- RS Stock No.:
- 178-6521
- Mfr. Part No.:
- 0250 07
- Manufacturer:
- Lumberg
24 In stock for delivery within 2 working days
Price Each
€9.45
(exc. VAT)
€11.62
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €9.45 |
10 - 19 | €8.70 |
20 + | €7.88 |
- RS Stock No.:
- 178-6521
- Mfr. Part No.:
- 0250 07
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock plug, size 12, straight version, with plastic housing and solder terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 125.0 V |
Shell Size | 12 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 7P |
Contact Plating | Gold |
Series Number | 0250 |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |