- RS Stock No.:
- 178-7102
- Mfr. Part No.:
- SL EF 27 E
- Manufacturer:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 178-7102
- Mfr. Part No.:
- SL EF 27 E
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SL61 |
Voltage Rating | 380.0 V |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 178-7102
- Mfr. Part No.:
- SL EF 27 E
- Manufacturer:
- Amphenol Socapex