Brad from Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series
- RS Stock No.:
- 180-5651
- Mfr. Part No.:
- 1200905073
- Manufacturer:
- Brad from Molex
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€6.659
(exc. VAT)
€8.191
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €6.659 | €665.90 |
*price indicative |
- RS Stock No.:
- 180-5651
- Mfr. Part No.:
- 1200905073
- Manufacturer:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Nano-Change (M8) Receptacle, M8 x 1.0 Mounting Threads, Male (Straight) to Leads, 0.20m (7.87") Length, Back Mount, with 3 Poles on Mating Side
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Nano-Change |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Pole Format | 3P |
Contact Plating | Nickel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Series Number | 120090 |