Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 182-2046
- Mfr. Part No.:
- DC-05BMMB-QL8APP
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€17.07
(exc. VAT)
€21.00
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.07 |
*price indicative
- RS Stock No.:
- 182-2046
- Mfr. Part No.:
- DC-05BMMB-QL8APP
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Body Orientation | Straight | |
Series | X-Lok | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Body Orientation Straight | ||
Series X-Lok | ||
Related links
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Rear Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Rear Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series