- RS Stock No.:
- 184-9351
- Mfr. Part No.:
- PX0821/P
- Manufacturer:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€12.28
(exc. VAT)
€15.10
(inc. VAT)
Units | Per unit |
1 - 9 | €12.28 |
10 - 49 | €11.31 |
50 - 99 | €10.66 |
100 + | €9.81 |
- RS Stock No.:
- 184-9351
- Mfr. Part No.:
- PX0821/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler
For making in-line waterproof connections. The in-line plug will only mate with the cable socket and in-line socket will only mate with the cable plug.,Diameter 38mm, length 65mm.
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | Buccaneer |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Series Number | Standard |