Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS Stock No.:
- 186-4578
- Mfr. Part No.:
- FLKB-06EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 5)
€6.196
(exc. VAT)
€7.621
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €6.196 | €30.98 |
50 - 495 | €5.664 | €28.32 |
500 + | €5.13 | €25.65 |
*price indicative |
- RS Stock No.:
- 186-4578
- Mfr. Part No.:
- FLKB-06EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKB-06EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 0
Female Housing & Female contact gender
6 Solder Contact pins
Female Housing & Female contact gender
6 Solder Contact pins
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.5A |
Series | FLOS K |
Voltage Rating | 500 V |
Mating Type | Push-Pull |
Shell Size | 0 |
Housing Material | Thermoplastic |
Pole Format | 6P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 186-4578
- Mfr. Part No.:
- FLKB-06EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial