Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, IP68, LF Series
- RS Stock No.:
- 187-4764
- Mfr. Part No.:
- LF07WBP-6S(31)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 21-11-2024, delivery within 2 working days
Added
Price Each
€14.98
(exc. VAT)
€18.43
(inc. VAT)
Units | Per unit |
1 - 9 | €14.98 |
10 + | €13.50 |
- RS Stock No.:
- 187-4764
- Mfr. Part No.:
- LF07WBP-6S(31)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Waterproof Shielded Connectors
Ease of shielded termination and connector assembly
Water and dust protected
Simplified assembly procedure
Bayonet lock
Acquired safety standard
High current rating capacity
Water and dust protected
Simplified assembly procedure
Bayonet lock
Acquired safety standard
High current rating capacity
Ease of shielded termination and connector assembly
All components are self-aligning and do not require complex assembly tooling. The shield of the cable connected with the metal housing of the connect using simple shielding clamp, supplied with t connector.
Water and dust protected
The LF series is a rugged, waterproof connect series.
Simplified assembly procedure
No use of screws makes wiring and mounting easier
Bayonet lock
Short turn bayonet lock assures secure vibration resistant mating of the connectors.
Acquired safety standard
4 pos. is 10A.
High current rating capacity
All components are self-aligning and do not require complex assembly tooling. The shield of the cable connected with the metal housing of the connect using simple shielding clamp, supplied with t connector.
Water and dust protected
The LF series is a rugged, waterproof connect series.
Simplified assembly procedure
No use of screws makes wiring and mounting easier
Bayonet lock
Short turn bayonet lock assures secure vibration resistant mating of the connectors.
Acquired safety standard
4 pos. is 10A.
High current rating capacity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Series | LF |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Bayonet |
Shell Size | 7 |
Housing Material | Zinc |
Pole Format | 6P |