- RS Stock No.:
- 187-9797
- Mfr. Part No.:
- 30.4018
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€208.27
(exc. VAT)
€256.17
(inc. VAT)
Units | Per unit |
1 - 9 | €208.27 |
10 - 99 | €200.98 |
100 + | €187.24 |
- RS Stock No.:
- 187-9797
- Mfr. Part No.:
- 30.4018
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Primary circuit Quick Disconnect for resistance welding applications on robots, dresspacks, welding guns, weld timers and automatic tool-changers in the automotive industry. Quick disconnect solutions for minimized integration time, downtime, installation and maintenance costs.
Unequalled contact reliability MULTILAM technology
Fast integration and easy maintenance
Extremely compact design with superior performance
First mate/last break PE-contact for additional safety
High current-carrying capacity, polarity protection
Ideal in combination with single-core conductors
A solution for each dresspack segment from J1 to J6, even with mixed crosssections
Easy replacement of upper and lower arm dress package helps reduce downtime and minimize production loss.
Fast integration and easy maintenance
Extremely compact design with superior performance
First mate/last break PE-contact for additional safety
High current-carrying capacity, polarity protection
Ideal in combination with single-core conductors
A solution for each dresspack segment from J1 to J6, even with mixed crosssections
Easy replacement of upper and lower arm dress package helps reduce downtime and minimize production loss.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 223.0A |
Series | RobiFix |
Voltage Rating | 1.0 kV |
Housing Material | Thermoplastic |
Pole Format | 3P |