- RS Stock No.:
- 187-9811
- Mfr. Part No.:
- 19.7931-21
- Manufacturer:
- Staubli
1 In stock for delivery within 2 working days
Added
Price Each
€75.32
(exc. VAT)
€92.64
(inc. VAT)
Units | Per unit |
1 - 9 | €75.32 |
10 - 99 | €71.90 |
100 + | €64.04 |
- RS Stock No.:
- 187-9811
- Mfr. Part No.:
- 19.7931-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
In combination with Staubli MULTILAM Technology, the design of the TBC plug connector ensures a dependable contact even when subjected to severe vibration and shocks. The connector is characterised by a high shock and impact resistance and a high tolerance to hydrocarbon compounds such as fossil fuels. The compact design allows applications with voltages of up to 1000 V and continuous currents of 180 A.
TBC guarantees
a permanent electrical contact with low contact resistance even when subjected to vibration
secure mechanical protection against pole reversal
Advantages
Dependable
Shock resistant
Simple handling
High vibration resistance due to use of MULTILAM Technology
Resistant to hydrocarbons and fuels.
a permanent electrical contact with low contact resistance even when subjected to vibration
secure mechanical protection against pole reversal
Advantages
Dependable
Shock resistant
Simple handling
High vibration resistance due to use of MULTILAM Technology
Resistant to hydrocarbons and fuels.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 150.0A |
Series | TBC |
Voltage Rating | 1.0 kV |
Shell Size | 2 |
Pole Format | 3P |
Series Number | 19.7931 |