- RS Stock No.:
- 188-9484
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€9.501
(exc. VAT)
€11.686
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | €9.501 | €95.01 |
*price indicative |
- RS Stock No.:
- 188-9484
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Rear Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Voltage Rating | 30 V |
Mating Type | Push-Pull |
Pole Format | 2P |
- RS Stock No.:
- 188-9484
- Manufacturer:
- RS PRO