- RS Stock No.:
- 190-3350
- Mfr. Part No.:
- SRCN6A13-3P
- Manufacturer:
- JAE
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€6.228
(exc. VAT)
€7.66
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €6.228 | €622.80 |
*price indicative |
- RS Stock No.:
- 190-3350
- Mfr. Part No.:
- SRCN6A13-3P
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plugs, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 13 |