Login / Register to access your benefits
Recently searched

    ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, IP69K, APD Series

    Subtotal (1 bag of 100 units)*

    €278.90

    (exc. VAT)

    €343.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 200 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    100 +€2.789€278.90

    *price indicative

    RS Stock No.:
    190-3462
    Mfr. Part No.:
    121583-0004
    Manufacturer:
    ITT Cannon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ITT Cannon

    Number of Contacts

    4

    Mounting Type

    Panel Mount

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67, IP69K

    Series

    APD

    Body Orientation

    Straight

    Voltage Rating

    48.0 V

    Housing Material

    Thermoplastic

    Related links