TE Connectivity Cable Mount Circular Connector, 9 Contacts, Socket
- RS Stock No.:
- 190-3994
- Mfr. Part No.:
- 206705-2
- Manufacturer:
- TE Connectivity
View this category
600 In stock for delivery within 2 working days
Price Each (In a Pack of 600)
€2.982
(exc. VAT)
€3.668
(inc. VAT)
units | Per unit | Per Pack* |
600 + | €2.982 | €1,789.20 |
*price indicative |
- RS Stock No.:
- 190-3994
- Mfr. Part No.:
- 206705-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounting & In-line Receptacles, Series 1
<B>Series 1</B>
<B>Features and Benefits</B>
<B>Applications</B>
<B>Environment</B>
<B>FAQ</B>
Approvals
Specifications
Attribute | Value |
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Crimp |
Contact Gender | Male |
Shell Size | 13 |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | CPC Series 1 |