Amphenol Industrial Circular Connector, 14 Contacts, Cable, Standard Connector, Plug, Male, IP67, IP69K, AHDM04 Series
- RS Stock No.:
- 195-0737
- Mfr. Part No.:
- AHDM04-18-14PN
- Manufacturer:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-0737
- Mfr. Part No.:
- AHDM04-18-14PN
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Number of Contacts | 14 | |
| Mount Type | Cable | |
| Current | 13A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Series | AHDM04 | |
| Orientation | Straight | |
| Voltage | 250.0 V | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Shell Size | 18 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Pole Format | 14 | |
| Contact Plating | Nickel | |
| Contact Material | Zinc | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Number of Contacts 14 | ||
Mount Type Cable | ||
Current 13A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
Series AHDM04 | ||
Orientation Straight | ||
Voltage 250.0 V | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Shell Size 18 | ||
Maximum Operating Temperature 125°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals No | ||
Pole Format 14 | ||
Contact Plating Nickel | ||
Contact Material Zinc | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67 Duramate AHDM
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM04 Series
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM06 Series
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM04 Series
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM04 Series
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM04 Series
- Amphenol Industrial Circular Connector Cable Plug IP67 AHDM04 Series
- Amphenol Industrial Circular Connector Cable Socket IP67 AHDM04
