Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0885
- Mfr. Part No.:
- AHDM06-24-21PN
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each
€22.02
(exc. VAT)
€27.08
(inc. VAT)
Units | Per unit |
1 - 9 | €22.02 |
10 - 24 | €20.02 |
25 + | €18.96 |
- RS Stock No.:
- 195-0885
- Mfr. Part No.:
- AHDM06-24-21PN
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 13.0 A, 25.0A |
Series | Duramate AHDM |
Voltage Rating | 250 V |
Shell Size | 24 |
Pole Format | 21P |
Series Number | AHDM06 |
- RS Stock No.:
- 195-0885
- Mfr. Part No.:
- AHDM06-24-21PN
- Manufacturer:
- Amphenol Industrial