Telemecanique Sensors Circular Connector, 3 Contacts, Socket, Female, XZCC Series
- RS Stock No.:
- 195-1775
- Mfr. Part No.:
- XZCC20FCM30B
- Manufacturer:
- Telemecanique Sensors
View this category
Temporarily out of stock - back order for despatch 11-04-2023, delivery within 2 working days
Price Each
€17.84
(exc. VAT)
€21.94
(inc. VAT)
units | Per unit |
1 + | €17.84 |
- RS Stock No.:
- 195-1775
- Mfr. Part No.:
- XZCC20FCM30B
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Female, 1/2 20unf, 3-Pin, Elbowed Connector - Cable Gland
Specifications
Attribute | Value |
Number of Contacts | 3 |
Plug/Socket | Socket |
Contact Gender | Female |
Current Rating | 4A |
Series | XZCC |
Body Orientation | Right Angle |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |