Siemens Circular Connector, 4 Contacts, M12 Connector, Plug, IP65, IP67, 6GK Series
- RS Stock No.:
- 196-3667
- Mfr. Part No.:
- 6GK1901-0DB20-6AA8
- Manufacturer:
- Siemens
6 In stock for delivery within 2 working days
Price Each
€63.10
(exc. VAT)
€77.61
(inc. VAT)
Units | Per unit |
---|---|
1 + | €63.10 |
- RS Stock No.:
- 196-3667
- Mfr. Part No.:
- 6GK1901-0DB20-6AA8
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Siemens Circular Connector, Screw Termination Method, D-Coding Type - 6GK Series - 6GK19010DB206AA8
For safe and stable power transmission, choose this circular connector from Siemens. Simply plug in your cables to the M12 fitting to get started. It's easy to handle thanks to an ergonomic circular body housing four contacts. With FastConnect Industrial Ethernet, rapid-fire data transfers up to 10Mbit/s or 100Mbit/s will whizz through it. This type of multi-pin circular connector is ideal for automated manufacturing applications and the energy industry when you need power and signal transmission at once.
Features & Benefits
• Sturdy IP67-rated design guards against dirt, dust and moisture
• Performs reliably in harsh conditions with a broad operating temperature range between -40°C and +85°C
• Integrated cut-and-clamp contacts are compatible with FastConnect 4-wire 22AWG cables
• Weighs just 40g to reduce excess strain on your network
• Rugged metal enclosure resists heat and corrosion for a longer product life
• Performs reliably in harsh conditions with a broad operating temperature range between -40°C and +85°C
• Integrated cut-and-clamp contacts are compatible with FastConnect 4-wire 22AWG cables
• Weighs just 40g to reduce excess strain on your network
• Rugged metal enclosure resists heat and corrosion for a longer product life
How secure is the connection?
With a screw-in locking mechanism, electrical cables stay in place throughout use.
How big is this circular connector?
The unit's dimensions are just 19 (W) x 19 (H) x 73mm (D), making it a compact choice that fits into cramped cabinets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Series | 6GK |
Body Orientation | Straight |
Coding | D |
Mating Type | Plug-In |
Housing Material | Metal |
Pole Format | 4 |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |