Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP67, RKC Series
- RS Stock No.:
- 197-2837
- Mfr. Part No.:
- 11223 RKC 50/13,5
- Manufacturer:
- Lumberg Automation
6 In stock for delivery within 2 working days
Added
Price Each
€13.33
(exc. VAT)
€16.40
(inc. VAT)
Units | Per unit |
1 + | €13.33 |
- RS Stock No.:
- 197-2837
- Mfr. Part No.:
- 11223 RKC 50/13,5
- Manufacturer:
- Lumberg Automation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Lumberg Automation Circular Connector, 250V AC/DC Rated Voltage, IP67 Rating - RKC Series - 11223 RKC 50/13,5
When you need to add or replace a power connector in the field, reach for this circular socket from Belden's Lumberg Automation range. It's designed to make it easy to feed in stripped wires and screw them in place without any specialist tools. The socket end is A-coded to be compatible with common automation devices including sensors and actuators. A 250V voltage rating makes this a safe option for industrial circuits and it's compatible with AC and DC currents for versatility.
Features & Benefits
• Wide operating temperature range between -40°C and +90°C, for use in harsh conditions
• Strong PA66 housing is resistant to abrasion and chemicals
• NBR O-ring to keep out contaminants
• Strong PA66 housing is resistant to abrasion and chemicals
• NBR O-ring to keep out contaminants
Applications
• Machine building
• Industrial automation
• Materials handling
• Industrial automation
• Materials handling
What's the ingress protection rating of this circular connector?
This circular connector has an IP67 rating, indicating it's dust-tight and resistant to temporary immersion in water.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9A |
Series | RKC |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Housing Material | PA 66 |
Pole Format | 4P+E |
Contact Plating | Au |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | CuZn |
- RS Stock No.:
- 197-2837
- Mfr. Part No.:
- 11223 RKC 50/13,5
- Manufacturer:
- Lumberg Automation