Hirschmann Circular Connector, 11 Contacts, Panel Mount, Plug, Male, IP65, NR Series
- RS Stock No.:
- 202-1986
- Mfr. Part No.:
- 932627106 N11R AM 5
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch when stock is available
Price Each
€8.02
(exc. VAT)
€9.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €8.02 |
- RS Stock No.:
- 202-1986
- Mfr. Part No.:
- 932627106 N11R AM 5
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- DE
Belden Hirschmann Circular Connector, Crimp Terminals, Vibration-Resistant - NR Series - 932627106 N11R AM 5
For rock-steady network connections, grab this circular connector from Belden's Hirschmann range. It's just what you need for process control equipment, thanks to its robust glass fibre-reinforced housing that withstands wear. As this material withstands corrosion, it's a practical choice for humid conditions. With its screw-in insert, you can count on this plug's reliability in settings prone to strong vibration.
Features & Benefits
• IP65-rated housing is dust-tight and protected against low-pressure water jets from any direction
• Wide operating temperature range between -30°C and +90°C for use in demanding industrial environments
• Straight body orientation for easy handling and uncomplicated assembly
• Wide operating temperature range between -30°C and +90°C for use in demanding industrial environments
• Straight body orientation for easy handling and uncomplicated assembly
Applications
• Industrial automation
• Oil and gas industries
• Paper and pulp mills
• Food and beverage manufacturing
• Oil and gas industries
• Paper and pulp mills
• Food and beverage manufacturing
How do I attach wires to this circular connector?
The plug has crimp terminals so you can achieve durable and airtight electrical connections that need minimal maintenance.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Note
The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Attribute | Value |
---|---|
Number of Contacts | 11 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 5.0A |
Series | NR |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Housing Material | PET |
Pole Format | 11 + PE |
Strain Relief | No |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Contact Material | Silver |