Lumberg Circular Connector, 8 Contacts, Cable Mount, Plug, IP67, 02 Series
- RS Stock No.:
- 204-0257
- Mfr. Part No.:
- 0254 08
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02-12-2024, delivery within 2 working days
Price 1 Box of 2
€47.94
(exc. VAT)
€58.97
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €47.94 | €23.97 |
*price indicative
- RS Stock No.:
- 204-0257
- Mfr. Part No.:
- 0254 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lumberg Quick lock plug with locking latch and it has 28 size. It has plastic housing and screw clamps (8-pole version with solder terminals).
IP67 rating
Straight version
17 A current rated
Straight version
17 A current rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Screw |
IP Rating | IP67 |
Series | 02 |