Lumberg Circular Connector, 8 Contacts, Cable Mount, Plug, IP67, 02 Series
- RS Stock No.:
- 204-0283
- Mfr. Part No.:
- 0274 08
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€26.99
(exc. VAT)
€33.20
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €26.99 |
5 - 9 | €26.45 |
10 - 49 | €25.64 |
50 + | €21.59 |
- RS Stock No.:
- 204-0283
- Mfr. Part No.:
- 0274 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lumberg Quick lock plug has 28 size. It has metal housing and screw clamps.
IP67 rating
Straight version
17 A current rated
Straight version
17 A current rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Solder |
IP Rating | IP67 |
Series | 02 |