Bulgin Circular Connector, 17 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 204-7935
- Mfr. Part No.:
- PXMBNI12FLM17AFLFFL001
- Manufacturer:
- Bulgin
Subtotal (1 box of 25 units)**
€617.78
(exc. VAT)
€759.88
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 + | €24.711 | €617.775 |
**price indicative
- RS Stock No.:
- 204-7935
- Mfr. Part No.:
- PXMBNI12FLM17AFLFFL001
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bulgin | |
Number of Contacts | 17 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Flying Lead | |
IP Rating | IP67 | |
Series | Buccaneer M12 | |
Coding | A | |
Select all | ||
---|---|---|
Manufacturer Bulgin | ||
Number of Contacts 17 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Flying Lead | ||
IP Rating IP67 | ||
Series Buccaneer M12 | ||
Coding A | ||
Related links
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series