- RS Stock No.:
- 204-8723
- Mfr. Part No.:
- PCA.2S.304.CLLC52
- Manufacturer:
- Lemo
51 In stock for delivery within 2 working days
Added
Price Each
€47.41
(exc. VAT)
€58.31
(inc. VAT)
Units | Per unit |
1 - 4 | €47.41 |
5 - 9 | €45.99 |
10 - 19 | €44.57 |
20 - 49 | €43.13 |
50 + | €40.77 |
- RS Stock No.:
- 204-8723
- Mfr. Part No.:
- PCA.2S.304.CLLC52
- Manufacturer:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S series straight sockets with cable clamps
Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 15.0A |
Series | 2S |
Body Orientation | Straight |
Shell Size | 2 |
Housing Material | Brass |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 204-8723
- Mfr. Part No.:
- PCA.2S.304.CLLC52
- Manufacturer:
- Lemo