RS PRO Circular Connector, 2 Contacts, Cable, Plug, Socket, Male/Female, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

€16.46

(exc. VAT)

€20.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4€16.46
5 - 9€16.30
10 - 49€15.96
50 - 99€15.31
100 +€14.16

*price indicative

RS Stock No.:
207-0598
Distrelec Article No.:
304-18-539
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

5A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP68

Orientation

Straight

Series

RS PRO

Voltage

180V

Minimum Operating Temperature

-40°C

Shell Size

9.3 mm

Termination Type

Solder

Mating Type

Threaded

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Pole Format

2

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Solder Industrial Power Connector 2 Pin Set


RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.

Features and Benefits


  • Dust cap attached for easy protection

  • Solder termination for solid connection

  • Rubber seal inside the inner lid for extra protection making your industrial plug watertight

  • Made from Polycarbonate (PC) plastic

  • Male & female 2 pin circular connector has a plug/socket type connection

  • This set of two-pin female and male industrial power connectors provides an easy assemble with outstanding cable protection

  • Integral compression nut to provide a reliable connection

  • Abrasion, heat and corrosion resistant

  • Temperature range of -40°C to +85 °C

  • It has a voltage rating of 180V and current rating is up to 5A per contact

  • Applications


    Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in

    Shipyards and Ports

    Heavy Industry

    Entertainment and sports

    Construction sites

    Food industry

    Agriculture

    What is the difference between Male and Female Connectors?


    A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy