RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Male, IP68
- RS Stock No.:
- 207-0645
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€11.74
(exc. VAT)
€14.44
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €11.74 |
5 - 9 | €11.61 |
10 - 49 | €11.37 |
50 - 99 | €10.90 |
100 + | €10.09 |
**price indicative
- RS Stock No.:
- 207-0645
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 9 | |
Mounting Type | Front Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 3A | |
Series | SP13 | |
Body Orientation | Straight | |
Voltage Rating | 125V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 9P | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Series SP13 | ||
Body Orientation Straight | ||
Voltage Rating 125V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Front Mount Socket IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Flange Mount Socket IP68
- RS PRO Circular Connector Rear Mount Socket IP68
- RS PRO Circular Connector Rear Mount Socket IP68