RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP68
- RS Stock No.:
- 207-0676
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€23.16
(exc. VAT)
€28.49
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €23.16 |
5 - 9 | €22.93 |
10 - 49 | €22.47 |
50 - 99 | €21.53 |
100 + | €19.92 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.16
(exc. VAT)
€28.49
(inc. VAT)
- RS Stock No.:
- 207-0676
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 50A | |
Series | SP29 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 3P | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 13→16mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Series SP29 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 13→16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Male, IP50
- RS PRO Circular Connector Cable Mount Male, IP67
- CAMDENBOSS Circular Connector Cable Mount Male CamCirc CCA2 Series
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Amphenol Industrial Circular Connector Cable Mount Male FLOS K Series