RS PRO Circular Connector, 26 Contacts, Cable Mount, Socket, Male, IP68
- RS Stock No.:
- 207-0722
- Distrelec Article No.:
- 304-04-457
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€27.88
(exc. VAT)
€34.29
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €27.88 |
5 - 9 | €27.61 |
10 - 49 | €27.05 |
50 - 99 | €25.93 |
100 + | €23.98 |
**price indicative
- RS Stock No.:
- 207-0722
- Distrelec Article No.:
- 304-04-457
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 26 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Series | SP29 | |
Body Orientation | Straight | |
Voltage Rating | 400V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 26P | |
Contact Plating | Gold | |
Strain Relief | No | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 13→16mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 26 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series SP29 | ||
Body Orientation Straight | ||
Voltage Rating 400V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 26P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 13→16mm | ||
Related links
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Female, IP67