RS PRO Circular Connector, 2 Contacts, Rear Mount, Socket, Female, IP68
- RS Stock No.:
- 207-0776
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€23.73
(exc. VAT)
€29.19
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €23.73 |
5 - 9 | €23.50 |
10 - 49 | €23.03 |
50 - 99 | €22.06 |
100 + | €20.42 |
**price indicative
- RS Stock No.:
- 207-0776
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | Rear Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 50A | |
Body Orientation | Straight | |
Series | SP29 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 2P | |
Contact Plating | Gold | |
Strain Relief | No | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Series SP29 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Socket IP68
- RS PRO Circular Connector Rear Mount Socket IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Female, IP67
- RS PRO Circular Connector Rear Mount Male, IP67
- RS PRO Circular Connector Rear Mount Socket IP68
- RS PRO Circular Connector Rear Mount Socket IP68