Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 4 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP67

    Bulk discount available

    Subtotal (1 pair)*

    €21.32

    (exc. VAT)

    €26.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 25 unit(s) ready to ship from another location
    • Plus 30 unit(s) shipping from 26 June 2025
    • Plus 60 unit(s) shipping from 29 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 - 9€21.32
    10 - 24€21.11
    25 - 49€20.47
    50 - 99€19.19
    100 +€17.05

    *price indicative

    RS Stock No.:
    207-2251
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female, Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    5A

    Series

    SY13

    Body Orientation

    Straight

    Voltage Rating

    200V

    Mating Type

    Bayonet

    Housing Material

    Nylon 66, PC

    Pole Format

    4P

    Strain Relief

    No

    Contact Plating

    Gold

    Shielded/Unshielded

    Unshielded

    Outer Diameter

    4→6.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links