RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 207-2253
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 - 9 | €21.42 |
10 - 24 | €21.20 |
25 - 49 | €20.57 |
50 - 99 | €19.28 |
100 + | €17.16 |
*price indicative
- RS Stock No.:
- 207-2253
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Series | SY13 | |
Voltage Rating | 180V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 5→8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series SY13 | ||
Voltage Rating 180V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 5→8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67