RS PRO Circular Connector, 2 Contacts, Flange Mount, Socket, Male, IP67
- RS Stock No.:
- 207-2385
- Distrelec Article No.:
- 304-02-889
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€14.79
(exc. VAT)
€18.19
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €14.79 |
10 - 24 | €14.65 |
25 - 49 | €14.20 |
50 - 99 | €13.28 |
100 + | €11.83 |
**price indicative
- RS Stock No.:
- 207-2385
- Distrelec Article No.:
- 304-02-889
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | Flange Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 10A | |
Series | SY21 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Flange Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Series SY21 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Flange Mount Socket IP67
- RS PRO Circular Connector Flange Mount Socket IP67
- RS PRO Circular Connector Flange Mount Socket IP67
- RS PRO Circular Connector Flange Mount Female, IP67
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Flange Mount Male, IP67