RS PRO Circular Connector, 5 Contacts, Flange Mount, Socket, Female, IP67
- RS Stock No.:
- 207-2403
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€14.79
(exc. VAT)
€18.19
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2060, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €14.79 |
10 - 24 | €14.66 |
25 - 49 | €14.22 |
50 - 99 | €13.32 |
100 + | €11.83 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.79
(exc. VAT)
€18.19
(inc. VAT)
- RS Stock No.:
- 207-2403
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Flange Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 30A | |
Series | SY21 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Flange Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Series SY21 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||