RS PRO Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 208-0573
- Manufacturer:
- RS PRO
Bulk discount available
Price Each
€12.58
(exc. VAT)
€15.47
(inc. VAT)
51 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.58 |
5 - 9 | €12.32 |
10 - 49 | €12.05 |
50 - 99 | €11.29 |
100 + | €10.05 |
- RS Stock No.:
- 208-0573
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO M8 Panel Mount Connectors
Introducing the range of RS PRO M8 Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M8 threaded interface and an industry-standard A coding which helps prevent miss-mating. In addition to this, the solderable connections allow complete flexibility for connection and are easy to incorporate into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with an M8 circular threaded interface and industry-standard A coding, which prevents miss-mating
- The solderable connections allow complete flexibility for connection
- The ultra-durable connector has a brass nickel-plated housing and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the threaded interface, making it user-friendly and saving on valuable installation time
- This type of circular connector is suited to most mounting applications in sensing and automation systems in industrial environments
- Insulation Resistance is more than/equal to 100 Mega Ohms
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | CPF08 |
Voltage Rating | 30.0 V |
Coding | A |
Mating Type | Threaded Coupling |
Contact Plating | Gold Flash |
Contact Material | Copper Zinc |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |