Login / Register to access your benefits
Recently searched

    Bulgin Circular Connector, 17 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series

    Bulk discount available

    Subtotal (1 unit)**

    €28.44

    (exc. VAT)

    €34.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€28.44
    10 +€26.28

    **price indicative

    RS Stock No.:
    208-8087
    Mfr. Part No.:
    PXMBNI12RPM17AFLM16001
    Manufacturer:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bulgin

    Number of Contacts

    17

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Flying Lead

    IP Rating

    IP67

    Series

    Buccaneer M12

    Coding

    A

    Related links