Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50

    Bulk discount available

    Subtotal (1 unit)**

    €22.04

    (exc. VAT)

    €27.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€22.04
    5 - 9€21.82
    10 - 19€21.62
    20 - 49€21.17
    50 +€19.85

    **price indicative

    RS Stock No.:
    209-5648
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    2

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP50

    Current Rating

    10A

    Body Orientation

    Straight

    Mating Type

    Push-Pull

    Housing Material

    Chrome Plated Brass

    Pole Format

    2P

    Strain Relief

    No

    Contact Plating

    Gold Plated Brass

    Shielded/Unshielded

    Shielded

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    250°C

    Related links