Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 7 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

    Bulk discount available

    Subtotal (1 unit)**

    €26.80

    (exc. VAT)

    €32.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€26.80
    5 - 9€26.53
    10 - 19€26.25
    20 - 49€25.74
    50 +€24.12

    **price indicative

    RS Stock No.:
    209-5664
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    7

    Mounting Type

    Cable Mount

    Connector Size

    9.5 mm

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP50

    Current Rating

    2.5A

    Body Orientation

    Straight

    Mating Type

    Push-Pull

    Housing Material

    Chrome Plated Brass

    Pole Format

    7P

    Strain Relief

    No

    Shielded/Unshielded

    Shielded

    Contact Plating

    Gold

    Maximum Operating Temperature

    250°C

    Minimum Operating Temperature

    -55°C

    Outer Diameter

    4.2→5.2mm

    Related links